The NTS358 is a 48V AC/DC regulated power supply with a maximum output current of 7.3A and a maximum output power of 350W. It features an efficiency of 85% and a ripple and noise of 480mV. The supply operates within a temperature range of 0-70°C and has a 13-pin configuration. It is a single-output power supply with a fixed output type and is not configurable or designed for medical applications.
Artesyn NTS358 technical specifications.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 7.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 350W |
| Efficiency | 85(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| Ripple & Noise | 480mV |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn NTS358 to view detailed technical specifications.
No datasheet is available for this part.