The NTS358-CEF is a 48V AC/DC regulated power supply with a single output and a maximum output current of 7.3A. It has a maximum output power of 350W and operates within a temperature range of 0-70°C. The power supply is of enclosed style and has a 2-year warranty. It is suitable for general applications and does not have medical application compliance.
Artesyn NTS358-CEF technical specifications.
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 7.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 350W |
| Efficiency | 85(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | IEC Male |
| Power Indicator | No |
| Output Type | Fixed |
| Ripple & Noise | 480mV |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn NTS358-CEF to view detailed technical specifications.
No datasheet is available for this part.