The Artesyn NTS505 is a regulated AC/DC power supply with a single output voltage of 24V and a maximum output current of 8.3A. It has a maximum output power of 200W and an efficiency of 85% typical. The supply operates within a temperature range of 0 to 50°C and is available in a U Frame style. The input connector type is a screw terminal block and the output type is fixed. The device has a pin count of 25 and is not configurable or intended for medical applications.
Artesyn NTS505 technical specifications.
| Warranty | 2Year |
| Style | U Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 8.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 200W |
| Efficiency | 85(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Ripple & Noise | 240mV |
| Pin Count | 25 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn NTS505 to view detailed technical specifications.
No datasheet is available for this part.