The NTS505-CEF is a regulated AC/DC power supply with a single output voltage of 24V and a maximum output current of 8.3A. It has a maximum output power of 200W and an efficiency of 85% typical. The power supply operates within a temperature range of 0°C to 50°C and is available in a 25-pin enclosed style with screw terminal block input connectors.
Artesyn NTS505-CEF technical specifications.
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 8.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 200W |
| Efficiency | 85(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Ripple & Noise | 240mV |
| Pin Count | 25 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn NTS505-CEF to view detailed technical specifications.
No datasheet is available for this part.