
Board mount, non-isolated DC/DC converter with a 2.5V output voltage and 15A maximum output current. Features a wide input voltage range of 2.95V to 3.65V and high efficiency up to 93%. This surface mount component offers integrated UVLO and SCP protection, with a compact SMD/SMT package measuring 1.37 x 0.62 x 0.35 inches. Operating temperature range is -40°C to 85°C, and the product is RoHS compliant.
Artesyn PTH03010WAZT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 15A |
| Efficiency | 93% |
| Features | UVLO, SCP |
| Height | 0.35inch |
| Length | 1.37inch |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 38W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 37.5W |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH03010 |
| Voltage - Output 1 | 2.5V |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn PTH03010WAZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.