Artesyn PTH03020WAD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 22A |
| Efficiency | 95% |
| Features | UVLO, OTP, SCP |
| Height | 0.35inch |
| Length | 1.495inch |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 22A |
| Max Power Dissipation | 55W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 22A |
| Output Power | 55W |
| Output Voltage | 2.5V |
| Package Quantity | 30 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PTH03020 |
| Voltage - Output 1 | 2.5V |
| Width | 0.87inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn PTH03020WAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
