The PTH03050WAZ is an industrial DC/DC converter with a 6-pin package and a temperature range of -40°C to 85°C. It has a single function and one output. The converter operates within an input voltage range of 2.95V to 3.65V. It is a board mount device with a width of 12.57mm and a length of 22.1mm.
Artesyn PTH03050WAZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-B6 |
| Width | 12.57 |
| Length | 22.1 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 3.65 |
| Input Voltage-Min | 2.95 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Artesyn PTH03050WAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.