
Board mount DC/DC converter with 2.5V output voltage and 6A maximum output current, delivering 15W of power. Features a wide input voltage range of 2.95V to 3.65V and high efficiency up to 94%. Includes under-voltage lockout (UVLO) and short-circuit protection (SCP). Packaged in SMD/SMT for surface mounting, with dimensions of 0.87 x 0.495 x 0.335 inches. Operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Artesyn PTH03050WAZT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Efficiency | 94% |
| Features | UVLO, SCP |
| Height | 0.335inch |
| Length | 0.87inch |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 15W |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH03050 (15W) |
| Voltage - Output 1 | 2.5V |
| Width | 0.495inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn PTH03050WAZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
