
The PTH03050YAH is a DC/DC controller module from Artesyn, featuring a single output of 3.3V at 6A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The module is designed for through hole mount and has a high isolation voltage of 2.25kV. It is not RoHS compliant, and is available in a tray packaging with 224 units per package.
Artesyn PTH03050YAH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Isolation Voltage | 2.25kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 20W |
| Package Quantity | 224 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PTH |
| Voltage - Output 1 | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Artesyn PTH03050YAH to view detailed technical specifications.
No datasheet is available for this part.
