
Board mount, non-isolated DC/DC converter delivering 6A output current at 1.8V. Features a wide input voltage range of 2.95-3.65V and 88% efficiency. Operates from -40°C to 85°C with UVLO and OCP protection. Packaged in SMD/SMT for surface mounting, dimensions are 0.87 x 0.495 x 0.335 inches.
Artesyn PTH03050YAZT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Efficiency | 88% |
| Features | UVLO, OCP |
| Height | 0.335inch |
| Length | 0.87inch |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 11W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 10.8W |
| Output Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTHxx050Y (10.8W) |
| Voltage - Output 1 | 1.8V |
| Width | 0.495inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Artesyn PTH03050YAZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.