
The PTH04040WAD DC/DC converter module from Artesyn is a board mount device with a single output voltage of 2.5V and a maximum output current of 60A. It has an output power rating of 150W and is packaged in a module format. The device is compliant with RoHS regulations and is available in a tray packaging format, with one unit per package. The PTH04040 series is a line of DC/DC converters from Artesyn.
Artesyn PTH04040WAD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 60A |
| Number of Outputs | 1 |
| Output Current | 60A |
| Output Power | 150W |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PTH04040 |
| Voltage - Output 1 | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Artesyn PTH04040WAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
