Artesyn PTH04040WAZT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 60A |
| Efficiency | 93% |
| Features | UVLO, OCP, OTP |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 60A |
| Output Power | 150W |
| Output Voltage | 2.5V |
| Package Quantity | 48 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | PTH04040 (150W) |
| Voltage - Output 1 | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Artesyn PTH04040WAZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.