Artesyn PTH05010YAH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 15A |
| Height | 9mm |
| Isolation Voltage | 2.25kV |
| Length | 34.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 27W |
| Output Voltage | 1.8V |
| Package Quantity | 240 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTHxx010Y |
| Voltage - Output 1 | 1.8V |
| Width | 15.75mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Artesyn PTH05010YAH to view detailed technical specifications.
No datasheet is available for this part.