Artesyn PTH05020WAST technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 96% |
| Features | UVLO, OTP, SCP |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 22A |
| Max Power Dissipation | 79W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 22A |
| Output Power | 79.2W |
| Output Voltage | 3.6V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH05020 (79W) |
| Voltage - Output 1 | 3.6V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Artesyn PTH05020WAST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.