
Board mount, non-isolated DC/DC converter with 3.6V output voltage and 22A maximum output current, delivering 79W of output power. Operates with an input voltage range of 4.5V to 5.5V and achieves 96% efficiency. Features include UVLO, OTP, and SCP protection. Packaged in SMD/SMT for surface mounting, with dimensions of 1.5 x 0.87 x 0.35 inches. Operating temperature range is -40°C to 85°C. RoHS compliant.
Artesyn PTH05020WAZT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 22A |
| Efficiency | 96% |
| Features | UVLO, OTP, SCP |
| Height | 0.35inch |
| Length | 1.5inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 22A |
| Max Power Dissipation | 79W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 22A |
| Output Power | 79W |
| Output Voltage | 3.6V |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH05020 |
| Voltage - Output 1 | 3.6V |
| Width | 0.87inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn PTH05020WAZT to view detailed technical specifications.
No datasheet is available for this part.