Regulated DC-DC power supply module, 21.6W, single output, hybrid construction. Features a 6-terminal, dual-position configuration with a JEDEC R-XDMA-X6 package. Operates with an input voltage range from 4.5V to 5.5V, providing one primary function.
Artesyn PTH05050WAS technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-X6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Artesyn PTH05050WAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.