Artesyn PTH05050WAZT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Efficiency | 95% |
| Features | UVLO, SCP |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 21.6W |
| Output Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH05050 (21W) |
| Voltage - Output 1 | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Artesyn PTH05050WAZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
