
Surface-mount, non-isolated DC/DC converter delivering 10.8W output power with a 1.8V output voltage and 6A maximum output current. Features include UVLO and OCP protection, operating within a 4.5V to 5.5V input voltage range and achieving 87% efficiency. This component is housed in an SMD/SMT package with dimensions of 0.87" length, 0.495" width, and 0.335" height, suitable for operation between -40°C and 85°C.
Artesyn PTH05050YAZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Efficiency | 87% |
| Features | UVLO, OCP |
| Height | 0.335inch |
| Length | 0.87inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 11W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 10.8W |
| Output Voltage | 1.8V |
| Package Quantity | 56 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTHxx050Y (10.8W) |
| Voltage - Output 1 | 1.8V |
| Width | 0.495inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Artesyn PTH05050YAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
