Board mount, non-isolated DC/DC converter with a 3.6V output voltage and 10A maximum output current, delivering 36W of power. Features a wide input voltage range of 4.5V to 5.5V and high efficiency up to 94%. Integrated under-voltage lockout (UVLO) and short-circuit protection (SCP) enhance reliability. Operates across a broad temperature range from -40°C to 85°C and is packaged in a compact SMD/SMT form factor for surface mounting.
Artesyn PTH05060WAZT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Efficiency | 94% |
| Features | UVLO, SCP |
| Height | 0.35inch |
| Length | 0.995inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 36W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 36W |
| Output Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH05060 |
| Voltage - Output 1 | 3.6V |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn PTH05060WAZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.