Artesyn PTH05060YAH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Isolation Voltage | 2.25kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 18W |
| Output Voltage | 1.8V |
| Package Quantity | 192 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTHxx060Y |
| Voltage - Output 1 | 1.8V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Artesyn PTH05060YAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
