
18W non-isolated DC/DC converter, outputting 1.8V at 10A. Features UVLO and OCP protection. Operates from a 4.5V to 5.5V input with 86% efficiency. Surface-mount package, 0.995" L x 0.62" W x 0.354" H.
Artesyn PTH05060YAZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Efficiency | 86% |
| Features | UVLO, OCP |
| Height | 0.354inch |
| Length | 0.995inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 18W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 18W |
| Output Voltage | 1.8V |
| Package Quantity | 48 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTHxx060Y (18W) |
| Voltage - Output 1 | 1.8V |
| Width | 0.62inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Artesyn PTH05060YAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
