Board mount DC-DC converter module, 10A output current, 1.8V fixed output voltage. Features UVLO and OCP protection, non-isolated design, and 86% efficiency. Operates from a 4.5V to 5.5V input voltage range, with a maximum output power of 18W. Packaged in a 10-pin DIP module for surface mount applications, with dimensions of 25.27mm length and 15.75mm depth.
Artesyn PTH05060YAZT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Depth | 15.75mm |
| Efficiency | 86% |
| Features | UVLO, OCP |
| Isolation | Non-Isolated |
| Length | 25.27mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 18W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 18W |
| Output Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTHxx060Y (18W) |
| Voltage - Output 1 | 1.8V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Artesyn PTH05060YAZT to view detailed technical specifications.
No datasheet is available for this part.