
Board mount DC/DC converter with 5.5V output voltage and 12A maximum output current, delivering 66W of power. Features include UVLO and SCP protection, operating from a 10.8V to 13.2V input range with up to 94% efficiency. This surface mount component is housed in an SMD/SMT package measuring 34.8mm x 15.75mm x 0.35inch. Maximum operating temperature is 85°C, with a minimum of -40°C.
Artesyn PTH12010WAZT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 12A |
| Efficiency | 94% |
| Features | UVLO, SCP |
| Height | 0.35inch |
| Length | 34.8mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Power Dissipation | 66W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 66W |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH12010 |
| Voltage - Output 1 | 5.5V |
| Width | 15.75mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Artesyn PTH12010WAZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.