
Surface mount DC-DC converter module delivering 99W output power with a single 1.8V output at 18A. Features include UVLO, OTP, and SCP protection, operating efficiently at 89% with an input voltage range of 10.8V to 13.2V. This hybrid module boasts a compact 37.97mm x 22.1mm x 9mm SMD/SMT package, suitable for a wide operating temperature range of -40°C to 85°C, and is RoHS compliant.
Artesyn PTH12020LAZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 18A |
| Efficiency | 89% |
| Features | UVLO, OTP, SCP |
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 37.97mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18A |
| Max Power Dissipation | 99W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 18A |
| Output Power | 99W |
| Output Voltage | 1.8V |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH12020 (99W) |
| Voltage - Output 1 | 1.8V |
| Width | 22.1mm |
| RoHS | Compliant |
Download the complete datasheet for Artesyn PTH12020LAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
