
Surface mount DC/DC converter with 5.5V output voltage and 26A maximum output current, delivering 143W of power. Operates from a 10.2V to 13.8V input range, achieving 94.5% efficiency. Features include UVLO, OTP, and SCP protection. Packaged in a compact SMD/SMT form factor measuring 1.37 x 1.12 x 0.35 inches.
Artesyn PTH12030WAZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 26A |
| Efficiency | 94.5% |
| Features | UVLO, OTP, SCP |
| Height | 0.35inch |
| Lead Free | Lead Free |
| Length | 1.37inch |
| Max Input Voltage | 13.8V |
| Min Input Voltage | 10.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 26A |
| Max Power Dissipation | 143W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 26A |
| Output Power | 143W |
| Output Voltage | 5.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PTH12030 |
| Voltage - Output 1 | 5.5V |
| Width | 1.12inch |
| RoHS | Not Compliant |
Download the complete datasheet for Artesyn PTH12030WAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
