The PTH12050WAST is a single output DC-DC converter from Artesyn with an output voltage of 5.5V and a maximum output current of 6A, resulting in a maximum output power of 33W. It is available in a surface mount package, suitable for SMD/SMT mounting. The converter is not radiation hardened and is not RoHS compliant.
Artesyn PTH12050WAST technical specifications.
| Package/Case | SMD/SMT |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 33W |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Artesyn PTH12050WAST to view detailed technical specifications.
No datasheet is available for this part.