33W DC-DC regulated power supply module with a single 5.5V output, capable of delivering up to 6A. This hybrid, surface-mount module features a high efficiency of 93% and operates within a wide temperature range of -40°C to 85°C. Integrated protection includes UVLO (Under-Voltage Lockout) and SCP (Short-Circuit Protection). The compact SMD/SMT package measures 22.1mm in length, 12.57mm in width, and 8.5mm in height. This RoHS compliant component is supplied in tape and reel packaging.
Artesyn PTH12050WAZT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Efficiency | 93% |
| Features | UVLO, SCP |
| Height | 8.5mm |
| Length | 22.1mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 33W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 33W |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH12050 (33W) |
| Voltage - Output 1 | 5.5V |
| Width | 12.57mm |
| RoHS | Compliant |
Download the complete datasheet for Artesyn PTH12050WAZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.