Artesyn PTH12050YAS technical specifications.
| Package/Case | SMD/SMT |
| Isolation Voltage | 2.25kV |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 72W |
| Output Voltage | 1.8V |
| Package Quantity | 112 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Artesyn PTH12050YAS to view detailed technical specifications.
No datasheet is available for this part.