
The PTH12050YAST is a 1.8V 6A DC/DC converter with an efficiency of 85% and features under-voltage lockout and over-current protection. It operates within a temperature range of -40°C to 85°C and is suitable for surface mount applications. The converter has a maximum power dissipation of 11W and is available in a package quantity of 250 units per reel.
Artesyn PTH12050YAST technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | UVLO, OCP |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 11W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 10.8W |
| Output Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTHxx050Y (10.8W) |
| Voltage - Output 1 | 1.8V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Artesyn PTH12050YAST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
