Surface mount DC-DC converter module with 6A maximum output current and 10.8W output power. Features include UVLO and OCP protection, operating from a 10.8V to 13.2V input range with 85% efficiency. This 1-output module offers an adjustable output voltage from 0.55V to 1.8V. Dimensions are 22.1mm length, 12.57mm width, and 8.5mm height. Packaged in tape and reel for 250 units.
Artesyn PTH12050YAZT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Efficiency | 85% |
| Features | UVLO, OCP |
| Height | 8.5mm |
| Length | 22.1mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 11W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 10.8W |
| Output Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTHxx050Y (10.8W) |
| Voltage - Output 1 | 1.8V |
| Width | 12.57mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Artesyn PTH12050YAZT to view detailed technical specifications.
No datasheet is available for this part.