
The Artesyn PTH12060WAST is a 55W DC/DC converter with a single output of 5.5V and a maximum output current of 10A. It operates with an efficiency of 94% and features under-voltage lockout and short-circuit protection. The device is packaged in a surface-mount SMD/SMT package and is suitable for operating temperatures between -40°C and 85°C. It is not radiation hardened and is not RoHS compliant.
Artesyn PTH12060WAST technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 94% |
| Features | UVLO, SCP |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 55W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 55W |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH12060 (55W) |
| Voltage - Output 1 | 5.5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Artesyn PTH12060WAST to view detailed technical specifications.
No datasheet is available for this part.
