
Board mount, non-isolated DC/DC converter delivering 18W of power. Features a 1.8V output voltage and a maximum output current of 10A. Operates within an input voltage range of 10.8V to 13.2V, with an efficiency of 83%. Includes UVLO and OCP protection features. Packaged in an SMD/SMT case with dimensions of 22.1mm length and 12.57mm depth.
Artesyn PTH12060YAS technical specifications.
| Package/Case | SMD/SMT |
| Depth | 12.57mm |
| Efficiency | 83% |
| Features | UVLO, OCP |
| Isolation | Non-Isolated |
| Isolation Voltage | 2.25kV |
| Length | 22.1mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 18W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 120W |
| Output Voltage | 1.8V |
| Package Quantity | 192 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTHxx060Y (18W) |
| Voltage - Output 1 | 1.8V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Artesyn PTH12060YAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
