Artesyn SA45-3123 technical specifications.
| Package Length (mm) | 106.5 |
| Package Width (mm) | 60 |
| Package Height (mm) | 25.4 |
| Mounting | Desktop |
| Cage Code | 7CD31 |
Download the complete datasheet for Artesyn SA45-3123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.