Artesyn SIL10E-05S3V3-VJ technical specifications.
| Package/Case | SIL |
| Depth | 7.8mm |
| Isolation | Non-Isolated |
| Length | 50.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 36.3W |
| Output Voltage | 3.3V |
| Package Quantity | 252 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Artesyn SIL10E-05S3V3-VJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
