
Board mount DC/DC converter with 10A maximum output current and 3.63V output voltage. Features non-isolated operation, 95% efficiency, and thermal shutdown (OTP) and short-circuit protection (SCP). Input voltage range is 4.5-5.5VDC with a nominal input of 5VDC. This SIP package converter offers a 36.3W output power and operates across a wide temperature range of -40°C to 100°C. Dimensions are 50.8mm length, 7.8mm depth, and 0.31inch width.
Artesyn SIL10E-05W3V3-VJ technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 10A |
| Depth | 7.8mm |
| Efficiency | 95% |
| Features | OTP, SCP |
| Height | 0.5inch |
| Isolation | Non-Isolated |
| Length | 50.8mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 36.3W |
| Output Voltage | 3.63V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIL10E |
| Voltage - Output 1 | 3.63V |
| Width | 0.31inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn SIL10E-05W3V3-VJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
