
Board mount DC/DC converter, 15A output current, 3.63V output voltage, and 54.5W output power. Operates with an input voltage range of 3V to 5.5VDC, featuring 94% efficiency. This SIP package converter offers a vertical mount design with dimensions of 2 inches (length) x 0.33 inches (width) x 0.5 inches (height). Includes short-circuit protection (SCP) and operates across a wide temperature range from -40°C to 100°C.
Artesyn SIL15E-05W3V3-VJ technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 15A |
| Depth | 12.7mm |
| Efficiency | 94% |
| Features | SCP |
| Height | 0.5inch |
| Length | 2inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 55W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 54.5W |
| Output Voltage | 3.63V |
| Package Quantity | 84 |
| Packaging | Tray |
| Series | SIL15E |
| Voltage - Output 1 | 3.63V |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn SIL15E-05W3V3-VJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
