Artesyn SIL20C-12SADJ-HJ technical specifications.
| Package/Case | SIL |
| Current - Output 1 | 20A |
| Efficiency | 91% |
| Features | OCP, SCP |
| Height | 1.1inch |
| Length | 1.2inch |
| Max Input Voltage | 13.8V |
| Min Input Voltage | 10.2V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 5V |
| Package Quantity | 72 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SIL20C |
| Voltage - Output 1 | 5V |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn SIL20C-12SADJ-HJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.