
Board mount DC/DC converter with 5V single output and 30A maximum output current, delivering 150W of power. Features a wide input voltage range of 10.2V to 13.8V and up to 91% efficiency. Operates within a temperature range of 0°C to 80°C and includes overcurrent, overtemperature, and short-circuit protection. This non-isolated converter is designed for vertical through-hole mounting.
Artesyn SIL30C-12SADJ-HJ technical specifications.
| Package/Case | SIL |
| Current - Output 1 | 30A |
| Depth | 31.75mm |
| Efficiency | 91% |
| Features | OCP, OTP, SCP |
| Height | 0.49inch |
| Isolation | Non-Isolated |
| Length | 2.4inch |
| Max Input Voltage | 13.8V |
| Min Input Voltage | 10.2V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 30A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 150W |
| Output Voltage | 5V |
| Package Quantity | 112 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | SIL30C |
| Voltage - Output 1 | 5V |
| Width | 1.25inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn SIL30C-12SADJ-HJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
