Artesyn SIL40C2-00SA-HP5J technical specifications.
| Package/Case | SIP Module |
| Pin Count | 13 |
| PCB | 13 |
| Package Length (mm) | 30.48 |
| Package Width (mm) | 27.94 |
| Package Height (mm) | 11.89 |
| Mounting | Through Hole |
| Isolation | Non-Isolated |
| Type | Step Down|Step Up |
| Number of Outputs | 1 |
| Minimum Input Voltage | 4.5V |
| Output Voltage | 0.6 to 5V |
| Maximum Input Voltage | 13.8V |
| Maximum Output Power | 200W |
| Maximum Output Current | 40A |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 7CD31 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Artesyn SIL40C2-00SA-HP5J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.