Artesyn SMT05E-12W3V3-TJ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 5A |
| Efficiency | 91% |
| Features | OTP, SCP |
| Height | 0.24inch |
| Length | 0.8inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 17W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 16.5W |
| Output Voltage | 800mV |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SMT05E |
| Voltage - Output 1 | 3.63V |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn SMT05E-12W3V3-TJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.