20W non-isolated DC/DC converter, surface mount (SMD/SMT) package. Features 6A maximum output current and 3.3V output voltage. Operates with input voltage range of 4.5V to 5.5V, achieving 89% efficiency. Includes short-circuit protection (SCP) and a maximum operating temperature of 80°C. RoHS compliant.
Artesyn SMT06C-05SADJJ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Efficiency | 89% |
| Features | SCP |
| Height | 0.47inch |
| Length | 1.2inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 20W |
| Output Voltage | 3.3V |
| Package Quantity | 200 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMT06C |
| Voltage - Output 1 | 3.3V |
| Width | 0.53inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn SMT06C-05SADJJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.