DC DC CONVERTER 3.3V 36.3W
Artesyn SMT10E-05W3V3J technical specifications.
| Package/Case | SMD/SMT |
| Depth | 8.21mm |
| Efficiency | 96% |
| Features | OTP, SCP |
| Length | 33.02mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 36.3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 36.3W |
| Output Voltage | 3.63V |
| RoHS Compliant | No |
| Series | SMT10E (13W) |
| Voltage - Output 1 | 3.3V |
| Width | 13.48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Artesyn SMT10E-05W3V3J to view detailed technical specifications.
No datasheet is available for this part.