
Surface mount DC/DC converter with 10A maximum output current and 3.63V output voltage. Features a wide input voltage range of 10-14V and up to 94% efficiency. Integrated over-temperature protection (OTP) and short-circuit protection (SCP) are included. This component offers 33W of output power in a compact 1.30 x 0.53 x 0.32 inch SMD package.
Artesyn SMT10E-12W3V3-TJ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Efficiency | 94% |
| Features | OTP, SCP |
| Height | 0.32inch |
| Length | 1.3inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 33W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 33W |
| Output Voltage | 800mV |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMT10E |
| Voltage - Output 1 | 3.63V |
| Width | 0.53inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn SMT10E-12W3V3-TJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
