50W non-isolated DC/DC converter, surface mount (SMD/SMT) package, delivering 15A output current at 3.3V. Features include overcurrent protection (OCP) and short-circuit protection (SCP), with an efficiency of 89%. Operates within a 4.5V to 5.5V input voltage range and a temperature range of 0°C to 80°C. RoHS compliant.
Artesyn SMT15C-05SADJJ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 15A |
| Efficiency | 89% |
| Features | OCP, SCP |
| Height | 0.46inch |
| Length | 1.2inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15A |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 50W |
| Output Voltage | 3.3V |
| Package Quantity | 140 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMT15C |
| Voltage - Output 1 | 3.3V |
| Width | 1.1inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn SMT15C-05SADJJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.