Board mount DC/DC converter, 75W output power, delivering 15A at 5V. Features a 10.2V to 13.8V input voltage range and 91% efficiency. Surface mount (SMD/SMT) package with OCP and SCP protection. Operating temperature range from 0°C to 80°C.
Artesyn SMT15C-12SADJJ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 15A |
| Efficiency | 91% |
| Features | OCP, SCP |
| Height | 0.46inch |
| Length | 1.2inch |
| Max Input Voltage | 13.8V |
| Min Input Voltage | 10.2V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15A |
| Max Power Dissipation | 75W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 75W |
| Output Voltage | 5V |
| Package Quantity | 140 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMT15C |
| Voltage - Output 1 | 5V |
| Width | 1.1inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn SMT15C-12SADJJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.