150W non-isolated DC/DC converter with 30A output current and 5V output voltage. Features include OCP, OTP, and SCP protection, with 91% efficiency. Operates from a 10.2V to 13.8V input voltage range and is housed in an SMD/SMT package for surface mounting. Maximum operating temperature is 80°C.
Artesyn SMT30C-12SADJJ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 30A |
| Depth | 36.83mm |
| Efficiency | 91% |
| Features | OCP, OTP, SCP |
| Height | 0.43inch |
| Isolation | Non-Isolated |
| Length | 2.28inch |
| Max Input Voltage | 13.8V |
| Min Input Voltage | 10.2V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 30A |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 150W |
| Output Voltage | 5V |
| Package Quantity | 64 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMT30C |
| Voltage - Output 1 | 5V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn SMT30C-12SADJJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.