Board mount DC/DC converter with 30A output current and 150W output power. Features a wide input voltage range of 8-14V and a fixed output voltage of 3.63V. Offers 91% efficiency and includes Over-Temperature Protection (OTP) and Short-Circuit Protection (SCP). Packaged in SMD/SMT for surface mounting, with dimensions of 1.3 x 0.53 x 0.32 inches. Operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Artesyn SMT30E-12W3V3-TJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 30A |
| Depth | 13.46mm |
| Efficiency | 91% |
| Features | OTP, SCP |
| Height | 0.32inch |
| Isolation | Non-Isolated |
| Length | 1.3inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 99W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 150W |
| Output Voltage | 3.63V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMT30E |
| Voltage - Output 1 | 3.63V |
| Width | 0.53inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn SMT30E-12W3V3-TJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.