
Surface mount DC/DC converter delivering 99W output power with a 3.63V, 30A single output. Features include over-temperature protection (OTP) and short-circuit protection (SCP), operating from an 8V to 14V input range with a nominal input of 12V. Achieves 91% efficiency and operates across a wide temperature range of -40°C to 85°C. SMD/SMT package dimensions are 33.02mm length, 13.46mm depth, and 0.32inch height.
Artesyn SMT30E-12W3V3J technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 30A |
| Depth | 13.46mm |
| Efficiency | 91% |
| Features | OTP, SCP |
| Height | 0.32inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 33.02mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 99W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 99W |
| Output Voltage | 3.63V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | SMT30E |
| Voltage - Output 1 | 3.63V |
| Width | 0.53inch |
| RoHS | Not Compliant |
Download the complete datasheet for Artesyn SMT30E-12W3V3J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.