200W non-isolated DC/DC converter, surface mount, delivering 40A output current at 5V. Features include UVLO, OCP, OTP, and SCP protection. Operates with an input voltage range of 10.2V to 13.8V and boasts 92% efficiency. Dimensions are 2.28" L x 1.45" W x 0.43" H, with a depth of 36.83mm. Suitable for applications requiring high current density and efficient voltage conversion.
Artesyn SMT40C-12SADJJ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 40A |
| Depth | 36.83mm |
| Efficiency | 92% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.43inch |
| Isolation | Non-Isolated |
| Length | 2.28inch |
| Max Input Voltage | 13.8V |
| Min Input Voltage | 10.2V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 40A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 200W |
| Output Voltage | 5V |
| Package Quantity | 64 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SMT40C |
| Voltage - Output 1 | 5V |
| Width | 1.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Artesyn SMT40C-12SADJJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.