15W isolated DC/DC converter with dual outputs, featuring 5V at 3A and 3.3V at 4.5A. Operates from a 33-75VDC input range with 1.5kV isolation. Surface mount package (SMD/SMT) with 86% efficiency and protection features including UVLO, OVP, and OCP. Maximum operating temperature is 65°C.
Artesyn SXE15-48D05-3V3J technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 3A |
| Current - Output 2 | 4.5A |
| Depth | 29.21mm |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP |
| Height | 0.34inch |
| Isolation Voltage | 1.5kV |
| Length | 1.91inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 33V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Power | 15W |
| Package Quantity | 60 |
| Packaging | Tray |
| Series | SXE15 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Weight | 0.423288oz |
| Width | 1.01inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn SXE15-48D05-3V3J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.